
SA16CA/B | |
---|---|
DigiKey Part Number | 13-SA16CA/BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | SA16CA/B |
Description | TVS DIODE 16VWM 26VC DO204AC |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 26V Clamp 19.6A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 16V | |
Voltage - Breakdown (Min) | 17.8V | |
Voltage - Clamping (Max) @ Ipp | 26V | |
Current - Peak Pulse (10/1000µs) | 19.6A | |
Power - Peak Pulse | 500W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | ₹7.01002 | ₹14,020.04 |
4,000 | ₹6.37996 | ₹25,519.84 |
6,000 | ₹6.05547 | ₹36,332.82 |
10,000 | ₹5.68832 | ₹56,883.20 |
14,000 | ₹5.46955 | ₹76,573.70 |
20,000 | ₹5.25598 | ₹1,05,119.60 |
50,000 | ₹4.78412 | ₹2,39,206.00 |
1,00,000 | ₹4.74648 | ₹4,74,648.00 |