
SMBJ8.5A/TR13 | |
|---|---|
DigiKey Part Number | 13-SMBJ8.5A/TR13TR-ND - Tape & Reel (TR) 13-SMBJ8.5A/TR13CT-ND - Cut Tape (CT) 13-SMBJ8.5A/TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ8.5A/TR13 |
Description | TVS DIODE 8.5VWM 14.4V DO214AA |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 14.4V Clamp 41.7A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 8.5V | |
Voltage - Breakdown (Min) | 9.44V | |
Voltage - Clamping (Max) @ Ipp | 14.4V | |
Current - Peak Pulse (10/1000µs) | 41.7A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹13.05000 | ₹13.05 |
| 10 | ₹8.85300 | ₹88.53 |
| 25 | ₹7.71600 | ₹192.90 |
| 100 | ₹6.53230 | ₹653.23 |
| 250 | ₹5.96392 | ₹1,490.98 |
| 500 | ₹5.62098 | ₹2,810.49 |
| 1,000 | ₹5.33863 | ₹5,338.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹6.69417 | ₹20,082.51 |
| 6,000 | ₹6.03737 | ₹36,224.22 |
| 9,000 | ₹5.70236 | ₹51,321.24 |
| 15,000 | ₹5.32570 | ₹79,885.50 |
| 21,000 | ₹5.10255 | ₹1,07,153.55 |
| 30,000 | ₹4.88559 | ₹1,46,567.70 |
| 75,000 | ₹4.40939 | ₹3,30,704.25 |
| 1,50,000 | ₹4.28842 | ₹6,43,263.00 |