177V Clamp 2.3A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMAJ110A/TR7

DigiKey Part Number
13-SMAJ110A/TR7TR-ND - Tape & Reel (TR)
13-SMAJ110A/TR7CT-ND - Cut Tape (CT)
13-SMAJ110A/TR7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMAJ110A/TR7
Description
TVS DIODE 110VWM 177VC DO214AC
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
177V Clamp 2.3A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
110V
Voltage - Breakdown (Min)
122V
Voltage - Clamping (Max) @ Ipp
177V
Current - Peak Pulse (10/1000µs)
2.3A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 900
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹31.68000₹31.68
10₹19.29000₹192.90
100₹12.08620₹1,208.62
500₹8.94958₹4,474.79
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₹7.93479₹7,934.79
2,000₹7.07888₹14,157.76
3,000₹6.64168₹19,925.04
5,000₹6.15009₹30,750.45
7,000₹5.85874₹41,011.18
10,000₹5.57532₹55,753.20
25,000₹4.95280₹1,23,820.00
50,000₹4.56796₹2,28,398.00
1,00,000₹4.24602₹4,24,602.00
Manufacturers Standard Package