
1.0SMB36A/TR13 | |
---|---|
DigiKey Part Number | 13-1.0SMB36A/TR13TR-ND - Tape & Reel (TR) 13-1.0SMB36A/TR13CT-ND - Cut Tape (CT) 13-1.0SMB36A/TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1.0SMB36A/TR13 |
Description | TVS DIODE 30.8VWM DO214AA |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 49.9V Clamp 20.3A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 30.8V | |
Voltage - Breakdown (Min) | 34.2V | |
Voltage - Clamping (Max) @ Ipp | 49.9V | |
Current - Peak Pulse (10/1000µs) | 20.3A | |
Power - Peak Pulse | 1000W (1kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹32.83000 | ₹32.83 |
10 | ₹20.32100 | ₹203.21 |
100 | ₹12.74310 | ₹1,274.31 |
500 | ₹9.46678 | ₹4,733.39 |
1,000 | ₹8.40634 | ₹8,406.34 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | ₹6.37479 | ₹19,124.37 |
6,000 | ₹5.74932 | ₹34,495.92 |
9,000 | ₹5.43030 | ₹48,872.70 |
15,000 | ₹5.07161 | ₹76,074.15 |
21,000 | ₹4.85911 | ₹1,02,041.31 |
30,000 | ₹4.65249 | ₹1,39,574.70 |
75,000 | ₹4.19901 | ₹3,14,925.75 |
1,50,000 | ₹4.08381 | ₹6,12,571.50 |