Direct



SMDJ28CA/TR7 | |
|---|---|
DigiKey Part Number | 13-SMDJ28CA/TR7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMDJ28CA/TR7 |
Description | TVS DIODE 28VWM 45.4VC DO214AB |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 45.4V Clamp 66.1A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 28V | |
Voltage - Breakdown (Min) | 31.1V | |
Voltage - Clamping (Max) @ Ipp | 45.4V | |
Current - Peak Pulse (10/1000µs) | 66.1A | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹19.09754 | ₹9,548.77 |
| 1,000 | ₹17.35962 | ₹17,359.62 |
| 1,500 | ₹16.46597 | ₹24,698.95 |
| 2,500 | ₹15.45322 | ₹38,633.05 |
| 3,500 | ₹14.84959 | ₹51,973.56 |
| 5,000 | ₹14.26044 | ₹71,302.20 |
| 12,500 | ₹12.95844 | ₹1,61,980.50 |
| 25,000 | ₹12.69544 | ₹3,17,386.00 |
