
SMAJ28A-AT/TR13 | |
|---|---|
DigiKey Part Number | 13-SMAJ28A-AT/TR13TR-ND - Tape & Reel (TR) 13-SMAJ28A-AT/TR13CT-ND - Cut Tape (CT) 13-SMAJ28A-AT/TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ28A-AT/TR13 |
Description | TVS DIODE 28VWM 45.4VC DO214AC |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 45.4V Clamp 8.8A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 28V | |
Voltage - Breakdown (Min) | 31.1V | |
Voltage - Clamping (Max) @ Ipp | 45.4V | |
Current - Peak Pulse (10/1000µs) | 8.8A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹15.84000 | ₹15.84 |
| 10 | ₹10.53000 | ₹105.30 |
| 25 | ₹9.24400 | ₹231.10 |
| 100 | ₹7.82760 | ₹782.76 |
| 250 | ₹7.15668 | ₹1,789.17 |
| 500 | ₹6.75040 | ₹3,375.20 |
| 1,000 | ₹6.41865 | ₹6,418.65 |
| 2,500 | ₹6.06678 | ₹15,166.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹6.89595 | ₹34,479.75 |
| 10,000 | ₹6.26406 | ₹62,640.60 |
| 15,000 | ₹5.94191 | ₹89,128.65 |
| 25,000 | ₹5.57983 | ₹1,39,495.75 |
| 35,000 | ₹5.36536 | ₹1,87,787.60 |
| 50,000 | ₹5.15689 | ₹2,57,844.50 |
| 1,25,000 | ₹4.89534 | ₹6,11,917.50 |