14.4V Clamp 41.7A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMAJ8.5CA-HP6AT/7

DigiKey Part Number
13-SMAJ8.5CA-HP6AT/7TR-ND - Tape & Reel (TR)
13-SMAJ8.5CA-HP6AT/7CT-ND - Cut Tape (CT)
13-SMAJ8.5CA-HP6AT/7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMAJ8.5CA-HP6AT/7
Description
TVS DIODE 8.5VWM 14.4V DO214AC
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
14.4V Clamp 41.7A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
8.5V
Voltage - Breakdown (Min)
9.44V
Voltage - Clamping (Max) @ Ipp
14.4V
Current - Peak Pulse (10/1000µs)
41.7A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,000
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹31.68000₹31.68
10₹19.19600₹191.96
100₹12.02100₹1,202.10
500₹8.90112₹4,450.56
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₹7.89099₹7,890.99
2,000₹7.03927₹14,078.54
3,000₹6.60409₹19,812.27
5,000₹6.11487₹30,574.35
7,000₹5.82479₹40,773.53
10,000₹5.54280₹55,428.00
25,000₹4.92324₹1,23,081.00
50,000₹4.54025₹2,27,012.50
1,00,000₹4.21823₹4,21,823.00
Manufacturers Standard Package