SMBJ14CA-AT/TR7 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


YAGEO
In Stock: 2,695
Unit Price: ₹39.93000
Datasheet
D0-214AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMBJ14CA-AT/TR7

DigiKey Part Number
13-SMBJ14CA-AT/TR7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMBJ14CA-AT/TR7
Description
TVS DIODE 14VWM 23.2VC DO214AA
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
23.2V Clamp 25.9A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
14V
Voltage - Breakdown (Min)
15.6V
Voltage - Clamping (Max) @ Ipp
23.2V
Current - Peak Pulse (10/1000µs)
25.9A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
500₹10.12346₹5,061.73
1,000₹9.12957₹9,129.57
1,500₹8.61488₹12,922.32
2,500₹8.03168₹20,079.20
3,500₹7.68336₹26,891.76
5,000₹7.34288₹36,714.40
12,500₹6.58820₹82,352.50
25,000₹6.11724₹1,52,931.00
50,000₹5.82244₹2,91,122.00
Manufacturers Standard Package