
SMBJ26CA-AT/TR7 | |
---|---|
DigiKey Part Number | 13-SMBJ26CA-AT/TR7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMBJ26CA-AT/TR7 |
Description | TVS DIODE 26VWM 42.1VC DO214AA |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 42.1V Clamp 14.3A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 26V | |
Voltage - Breakdown (Min) | 28.9V | |
Voltage - Clamping (Max) @ Ipp | 42.1V | |
Current - Peak Pulse (10/1000µs) | 14.3A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | ₹10.12346 | ₹5,061.73 |
1,000 | ₹9.12957 | ₹9,129.57 |
1,500 | ₹8.61488 | ₹12,922.32 |
2,500 | ₹8.03168 | ₹20,079.20 |
3,500 | ₹7.68336 | ₹26,891.76 |
5,000 | ₹7.34288 | ₹36,714.40 |
12,500 | ₹6.58820 | ₹82,352.50 |
25,000 | ₹6.11724 | ₹1,52,931.00 |
50,000 | ₹5.82244 | ₹2,91,122.00 |