162V Clamp 9.3A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
162V Clamp 9.3A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
DO-214AB

SMCJ100A/TR7

DigiKey Part Number
13-SMCJ100A/TR7TR-ND - Tape & Reel (TR)
13-SMCJ100A/TR7CT-ND - Cut Tape (CT)
13-SMCJ100A/TR7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMCJ100A/TR7
Description
TVS DIODE 100VWM 162VC DO214AB
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
162V Clamp 9.3A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
100V
Voltage - Breakdown (Min)
111V
Voltage - Clamping (Max) @ Ipp
162V
Current - Peak Pulse (10/1000µs)
9.3A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹59.64000₹59.64
10₹36.99500₹369.95
100₹23.65990₹2,365.99
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500₹17.91780₹8,958.90
1,000₹16.06433₹16,064.33
1,500₹15.11787₹22,676.81
2,500₹14.05431₹35,135.78
3,500₹13.42411₹46,984.39
5,000₹12.81102₹64,055.10
12,500₹11.46508₹1,43,313.50
25,000₹10.63327₹2,65,831.75
50,000₹10.44969₹5,22,484.50
Manufacturers Standard Package