


SMCJ350A/TR13 | |
---|---|
DigiKey Part Number | 13-SMCJ350A/TR13TR-ND - Tape & Reel (TR) 13-SMCJ350A/TR13CT-ND - Cut Tape (CT) 13-SMCJ350A/TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ350A/TR13 |
Description | TVS DIODE 350VWM 567VC DO214AB |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 567V Clamp 2.6A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 350V | |
Voltage - Breakdown (Min) | 391V | |
Voltage - Clamping (Max) @ Ipp | 567V | |
Current - Peak Pulse (10/1000µs) | 2.6A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹59.46000 | ₹59.46 |
10 | ₹36.56100 | ₹365.61 |
100 | ₹23.46290 | ₹2,346.29 |
500 | ₹17.79414 | ₹8,897.07 |
1,000 | ₹15.96344 | ₹15,963.44 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | ₹13.63697 | ₹40,910.91 |
6,000 | ₹12.46457 | ₹74,787.42 |
9,000 | ₹11.86700 | ₹1,06,803.00 |
15,000 | ₹11.19550 | ₹1,67,932.50 |
21,000 | ₹10.79784 | ₹2,26,754.64 |
30,000 | ₹10.49910 | ₹3,14,973.00 |