


SMCJ6.0CA/TR13 | |
|---|---|
DigiKey Part Number | 13-SMCJ6.0CA/TR13TR-ND - Tape & Reel (TR) 13-SMCJ6.0CA/TR13CT-ND - Cut Tape (CT) 13-SMCJ6.0CA/TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ6.0CA/TR13 |
Description | TVS DIODE 6VWM 10.3VC DO214AB |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 10.3V Clamp 145.7A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 6V | |
Voltage - Breakdown (Min) | 6.67V | |
Voltage - Clamping (Max) @ Ipp | 10.3V | |
Current - Peak Pulse (10/1000µs) | 145.7A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹29.82000 | ₹29.82 |
| 10 | ₹20.68700 | ₹206.87 |
| 25 | ₹18.37640 | ₹459.41 |
| 100 | ₹15.81370 | ₹1,581.37 |
| 250 | ₹14.58176 | ₹3,645.44 |
| 500 | ₹13.84184 | ₹6,920.92 |
| 1,000 | ₹13.23148 | ₹13,231.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹12.02099 | ₹36,062.97 |
| 6,000 | ₹11.91259 | ₹71,475.54 |
| 9,000 | ₹11.78057 | ₹1,06,025.13 |
| 15,000 | ₹10.44969 | ₹1,56,745.35 |