Direct



SMCJ75CA-AT/TR7 | |
|---|---|
DigiKey Part Number | 13-SMCJ75CA-AT/TR7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMCJ75CA-AT/TR7 |
Description | TVS DIODE 75VWM 121VC DO214AB |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 121V Clamp 12.4A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 75V | |
Voltage - Breakdown (Min) | 83.3V | |
Voltage - Clamping (Max) @ Ipp | 121V | |
Current - Peak Pulse (10/1000µs) | 12.4A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹18.09672 | ₹9,048.36 |
| 1,000 | ₹16.43894 | ₹16,438.94 |
| 1,500 | ₹15.58443 | ₹23,376.65 |
| 2,500 | ₹14.61678 | ₹36,541.95 |
| 3,500 | ₹14.04020 | ₹49,140.70 |
| 5,000 | ₹13.47693 | ₹67,384.65 |
| 12,500 | ₹12.23234 | ₹1,52,904.25 |
| 25,000 | ₹11.87890 | ₹2,96,972.50 |
