


SMCJ40A/TR13 | |
|---|---|
DigiKey Part Number | 13-SMCJ40A/TR13TR-ND - Tape & Reel (TR) 13-SMCJ40A/TR13CT-ND - Cut Tape (CT) 13-SMCJ40A/TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ40A/TR13 |
Description | TVS DIODE 40VWM 64.5VC DO214AB |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 64.5V Clamp 23.3A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 40V | |
Voltage - Breakdown (Min) | 44.4V | |
Voltage - Clamping (Max) @ Ipp | 64.5V | |
Current - Peak Pulse (10/1000µs) | 23.3A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹25.16000 | ₹25.16 |
| 10 | ₹17.42600 | ₹174.26 |
| 25 | ₹15.43160 | ₹385.79 |
| 100 | ₹13.24170 | ₹1,324.17 |
| 250 | ₹12.19620 | ₹3,049.05 |
| 500 | ₹11.56438 | ₹5,782.19 |
| 1,000 | ₹11.04534 | ₹11,045.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹12.02099 | ₹36,062.97 |
| 6,000 | ₹11.78057 | ₹70,683.42 |