


SMD1210B075TF | |
|---|---|
DigiKey Part Number | 13-SMD1210B075TFTR-ND - Tape & Reel (TR) 13-SMD1210B075TFCT-ND - Cut Tape (CT) 13-SMD1210B075TFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMD1210B075TF |
Description | PTC RESET FUSE 6V 750MA 1210 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 6V 750 mA Ih Surface Mount 1210 (3225 Metric), Concave |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 6V | |
Current - Hold (Ih) (Max) | 750 mA | |
Current - Trip (It) | 1.5 A | |
Current - Max | 100 A | |
Time to Trip | 100 ms | |
Resistance - Initial (Ri) (Min) | 70 mOhms | |
Resistance - Post Trip (R1) (Max) | 400 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3225 Metric), Concave | |
Size / Dimension | 0.127" L x 0.102" W (3.22mm x 2.58mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.033" (0.85mm) | |
Lead Spacing | - | |
Approval Agency | cUL, TUL, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹15.84000 | ₹15.84 |
| 5 | ₹12.86000 | ₹64.30 |
| 10 | ₹11.83500 | ₹118.35 |
| 50 | ₹9.82180 | ₹491.09 |
| 100 | ₹9.05770 | ₹905.77 |
| 250 | ₹8.14444 | ₹2,036.11 |
| 500 | ₹7.51638 | ₹3,758.19 |
| 1,000 | ₹6.93397 | ₹6,933.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹4.99733 | ₹19,989.32 |
| 8,000 | ₹4.60584 | ₹36,846.72 |
| 12,000 | ₹4.39015 | ₹52,681.80 |
| 20,000 | ₹4.13154 | ₹82,630.80 |
| 28,000 | ₹3.96879 | ₹1,11,126.12 |
| 40,000 | ₹3.87654 | ₹1,55,061.60 |