


SMDJ170A/TR13 | |
---|---|
DigiKey Part Number | 13-SMDJ170A/TR13TR-ND - Tape & Reel (TR) 13-SMDJ170A/TR13CT-ND - Cut Tape (CT) 13-SMDJ170A/TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMDJ170A/TR13 |
Description | TVS DIODE 170VWM 275VC DO214AB |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 275V Clamp 10.9A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 170V | |
Voltage - Breakdown (Min) | 189V | |
Voltage - Clamping (Max) @ Ipp | 275V | |
Current - Peak Pulse (10/1000µs) | 10.9A | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹67.44000 | ₹67.44 |
10 | ₹41.70800 | ₹417.08 |
100 | ₹26.89710 | ₹2,689.71 |
500 | ₹20.49894 | ₹10,249.47 |
1,000 | ₹18.43485 | ₹18,434.85 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | ₹15.81169 | ₹47,435.07 |
6,000 | ₹14.49021 | ₹86,941.26 |
9,000 | ₹13.81672 | ₹1,24,350.48 |
15,000 | ₹13.05987 | ₹1,95,898.05 |
21,000 | ₹12.61181 | ₹2,64,848.01 |
30,000 | ₹12.57330 | ₹3,77,199.00 |