
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 47 Ohms | |
Tolerance | ±5% | |
Power (Watts) | 50W | |
Composition | Wirewound | |
Temperature Coefficient | ±250ppm/°C | |
Operating Temperature | -55°C ~ 350°C | |
Features | Pulse Withstanding | |
Coating, Housing Type | - | |
Mounting Feature | Brackets | |
Size / Dimension | 3.543" L x 0.748" W (90.00mm x 19.00mm) | |
Height - Seated (Max) | 0.807" (20.50mm) | |
Lead Style | Quick Connects | |
Package / Case | Radial, Rectangular Case | |
Failure Rate | - | |
Grade | ||
Qualification |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹671.87000 | ₹671.87 |
| 10 | ₹460.05900 | ₹4,600.59 |
| 25 | ₹402.78720 | ₹10,069.68 |
| 50 | ₹366.96640 | ₹18,348.32 |
| 100 | ₹336.50400 | ₹33,650.40 |
| 250 | ₹303.16016 | ₹75,790.04 |
| 500 | ₹282.30512 | ₹1,41,152.56 |
| 1,000 | ₹264.59046 | ₹2,64,590.46 |