
SQM500JB-220R | |
|---|---|
DigiKey Part Number | 13-SQM500JB-220R-ND |
Manufacturer | |
Manufacturer Product Number | SQM500JB-220R |
Description | RES 220 OHM 5% 5W RADIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 220 Ohms ±5% 5W Through Hole Resistor Radial Anti-Arc, Flame Proof, Moisture Resistant, Safety Ceramic |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Arc, Flame Proof, Moisture Resistant, Safety | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Radial Lead | |
Size / Dimension | 0.512" L x 0.354" W (13.00mm x 9.00mm) | |
Height - Seated (Max) | 1.043" (26.50mm) | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹67.09000 | ₹67.09 |
| 10 | ₹43.61100 | ₹436.11 |
| 25 | ₹37.16240 | ₹929.06 |
| 50 | ₹33.09960 | ₹1,654.98 |
| 100 | ₹29.64250 | ₹2,964.25 |
| 250 | ₹25.85724 | ₹6,464.31 |
| 500 | ₹23.49032 | ₹11,745.16 |
| 1,000 | ₹21.47565 | ₹21,475.65 |
| 5,000 | ₹17.89115 | ₹89,455.75 |