
SQM500JB-62K | |
|---|---|
DigiKey Part Number | 13-SQM500JB-62K-ND |
Manufacturer | |
Manufacturer Product Number | SQM500JB-62K |
Description | RES 62K OHM 5% 5W RADIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 62 kOhms ±5% 5W Through Hole Resistor Radial Anti-Arc, Flame Proof, Moisture Resistant, Safety Ceramic |
Datasheet | Datasheet |
Category | Features Anti-Arc, Flame Proof, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±300ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Radial Lead |
Resistance | Size / Dimension 0.512" L x 0.354" W (13.00mm x 9.00mm) |
Tolerance | Height - Seated (Max) 1.043" (26.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹67.09000 | ₹67.09 |
| 10 | ₹43.61100 | ₹436.11 |
| 25 | ₹37.16240 | ₹929.06 |
| 50 | ₹33.09960 | ₹1,654.98 |
| 100 | ₹29.64250 | ₹2,964.25 |
| 250 | ₹25.85724 | ₹6,464.31 |
| 500 | ₹23.49032 | ₹11,745.16 |
| 1,000 | ₹21.47565 | ₹21,475.65 |
| 5,000 | ₹17.89115 | ₹89,455.75 |