
SQP10AJB-2R7 | |
|---|---|
DigiKey Part Number | 2.7W-10-ND |
Manufacturer | |
Manufacturer Product Number | SQP10AJB-2R7 |
Description | RES 2.7 OHM 5% 10W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2.7 Ohms ±5% 10W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Cement |
Datasheet | Datasheet |
EDA/CAD Models | SQP10AJB-2R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Pulse Withstanding, Safety | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.374" x 0.354" Rectangular x 1.890" L (9.50mm x 9.00mm x 48.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹86.66000 | ₹86.66 |
| 10 | ₹56.19100 | ₹561.91 |
| 25 | ₹47.93480 | ₹1,198.37 |
| 50 | ₹42.80960 | ₹2,140.48 |
| 100 | ₹38.43920 | ₹3,843.92 |
| 250 | ₹33.64388 | ₹8,410.97 |
| 500 | ₹30.64142 | ₹15,320.71 |
| 1,000 | ₹28.08999 | ₹28,089.99 |
| 5,000 | ₹23.54903 | ₹1,17,745.15 |
