
SQP500JB-1K2 | |
|---|---|
DigiKey Part Number | 1.2KW-5-ND |
Manufacturer | |
Manufacturer Product Number | SQP500JB-1K2 |
Description | RES 1.2K OHM 5% 5W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1.2 kOhms ±5% 5W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Cement |
Datasheet | Datasheet |
EDA/CAD Models | SQP500JB-1K2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Pulse Withstanding, Safety | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.374" x 0.354" Rectangular x 0.866" L (9.50mm x 9.00mm x 22.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹44.73000 | ₹44.73 |
| 10 | ₹28.79400 | ₹287.94 |
| 25 | ₹24.45200 | ₹611.30 |
| 50 | ₹21.71240 | ₹1,085.62 |
| 100 | ₹19.36410 | ₹1,936.41 |
| 250 | ₹16.80704 | ₹4,201.76 |
| 900 | ₹14.03174 | ₹12,628.57 |
| 1,800 | ₹12.84310 | ₹23,117.58 |
| 5,400 | ₹11.31433 | ₹61,097.38 |
