56 Ohms ±5% 7W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Cement
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SQP700JB-56R

DigiKey Part Number
13-SQP700JB-56R-ND
Manufacturer
Manufacturer Product Number
SQP700JB-56R
Description
RES 56 OHM 5% 7W AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
56 Ohms ±5% 7W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Cement
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Proof, Pulse Withstanding, Safety
Temperature Coefficient
-
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.374" x 0.354" Rectangular x 1.378" L (9.50mm x 9.00mm x 35.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 766
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹70.82000₹70.82
10₹46.12700₹461.27
25₹39.32440₹983.11
50₹35.03800₹1,751.90
100₹31.40370₹3,140.37
250₹27.41532₹6,853.83
600₹24.32465₹14,594.79
1,200₹22.29087₹26,749.04
5,400₹18.86827₹1,01,888.66
Manufacturers Standard Package