
SR0402FR-7T33KL | |
|---|---|
DigiKey Part Number | 13-SR0402FR-7T33KLTR-ND - Tape & Reel (TR) 13-SR0402FR-7T33KLCT-ND - Cut Tape (CT) 13-SR0402FR-7T33KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SR0402FR-7T33KL |
Description | RES 33K OHM 1% 1/5W 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 33 kOhms ±1% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SR0402FR-7T33KL Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW040233K0FKEDHP | Vishay Dale | 20,693 | 541-CRCW040233K0FKEDHPCT-ND | ₹13.23000 | Parametric Equivalent |
| ERJ-PA2F3302X | Panasonic Industry | 59,778 | P17233CT-ND | ₹19.85000 | Parametric Equivalent |
| ESR01MZPF3302 | Rohm Semiconductor | 8,527 | 846-ESR01MZPF3302CT-ND | ₹25.52000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹45.36000 | ₹45.36 |
| 10 | ₹25.89600 | ₹258.96 |
| 25 | ₹21.51040 | ₹537.76 |
| 50 | ₹18.97760 | ₹948.88 |
| 100 | ₹16.99290 | ₹1,699.29 |
| 250 | ₹14.97796 | ₹3,744.49 |
| 500 | ₹13.81736 | ₹6,908.68 |
| 1,000 | ₹12.89400 | ₹12,894.00 |
| 5,000 | ₹11.41397 | ₹57,069.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹10.36028 | ₹1,03,602.80 |
| 20,000 | ₹10.03573 | ₹2,00,714.60 |
| 30,000 | ₹9.87743 | ₹2,96,322.90 |
| 50,000 | ₹9.70580 | ₹4,85,290.00 |
| 70,000 | ₹9.60741 | ₹6,72,518.70 |