
SR0402JR-7T10KL | |
|---|---|
DigiKey Part Number | 13-SR0402JR-7T10KLTR-ND - Tape & Reel (TR) 13-SR0402JR-7T10KLCT-ND - Cut Tape (CT) 13-SR0402JR-7T10KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SR0402JR-7T10KL |
Description | RES 10K OHM 5% 1/5W 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±5% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SR0402JR-7T10KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹25.16000 | ₹25.16 |
| 10 | ₹13.23200 | ₹132.32 |
| 25 | ₹10.66040 | ₹266.51 |
| 50 | ₹9.16960 | ₹458.48 |
| 100 | ₹8.00470 | ₹800.47 |
| 250 | ₹6.82120 | ₹1,705.30 |
| 500 | ₹6.14096 | ₹3,070.48 |
| 1,000 | ₹5.60048 | ₹5,600.48 |
| 5,000 | ₹4.73720 | ₹23,686.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹4.23158 | ₹42,315.80 |
| 20,000 | ₹4.04260 | ₹80,852.00 |
| 30,000 | ₹3.95050 | ₹1,18,515.00 |
| 50,000 | ₹3.85061 | ₹1,92,530.50 |
| 70,000 | ₹3.79343 | ₹2,65,540.10 |
| 1,00,000 | ₹3.73929 | ₹3,73,929.00 |