
SR0603FR-7T430RP | |
|---|---|
DigiKey Part Number | 13-SR0603FR-7T430RPTR-ND - Tape & Reel (TR) 13-SR0603FR-7T430RPCT-ND - Cut Tape (CT) 13-SR0603FR-7T430RPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SR0603FR-7T430RP |
Description | TOTAL LEAD-FREE CHIP RESISTOR SU |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 430 Ohms ±1% 0.25W, 1/4W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹98.78000 | ₹98.78 |
| 10 | ₹62.52800 | ₹625.28 |
| 25 | ₹54.23440 | ₹1,355.86 |
| 50 | ₹49.48180 | ₹2,474.09 |
| 100 | ₹45.68910 | ₹4,568.91 |
| 250 | ₹41.84796 | ₹10,461.99 |
| 500 | ₹39.62456 | ₹19,812.28 |
| 1,000 | ₹37.85495 | ₹37,854.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹33.03201 | ₹1,65,160.05 |
| 10,000 | ₹32.24860 | ₹3,22,486.00 |
| 15,000 | ₹31.86663 | ₹4,77,999.45 |
| 25,000 | ₹31.45225 | ₹7,86,306.25 |