
SR0603FR-7T470RL | |
|---|---|
DigiKey Part Number | YAG5838TR-ND - Tape & Reel (TR) YAG5838CT-ND - Cut Tape (CT) YAG5838DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SR0603FR-7T470RL |
Description | RES 470 OHM 1% 1/4W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 470 Ohms ±1% 0.25W, 1/4W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SR0603FR-7T470RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹62.43000 | ₹62.43 |
| 10 | ₹37.18100 | ₹371.81 |
| 25 | ₹31.45960 | ₹786.49 |
| 50 | ₹28.16080 | ₹1,408.04 |
| 100 | ₹25.57020 | ₹2,557.02 |
| 250 | ₹22.93492 | ₹5,733.73 |
| 500 | ₹21.41042 | ₹10,705.21 |
| 1,000 | ₹20.19807 | ₹20,198.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹17.22152 | ₹86,107.60 |
| 10,000 | ₹16.68607 | ₹1,66,860.70 |
| 15,000 | ₹16.42490 | ₹2,46,373.50 |
| 25,000 | ₹16.14168 | ₹4,03,542.00 |
| 35,000 | ₹15.97940 | ₹5,59,279.00 |
| 50,000 | ₹15.82591 | ₹7,91,295.50 |