
SR0603FR-7T4R7L | |
|---|---|
DigiKey Part Number | YAG5840TR-ND - Tape & Reel (TR) YAG5840CT-ND - Cut Tape (CT) YAG5840DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SR0603FR-7T4R7L |
Description | RES 4.7 OHM 1% 1/4W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4.7 Ohms ±1% 0.25W, 1/4W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SR0603FR-7T4R7L Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹63.32000 | ₹63.32 |
| 10 | ₹37.70900 | ₹377.09 |
| 25 | ₹31.90640 | ₹797.66 |
| 50 | ₹28.56100 | ₹1,428.05 |
| 100 | ₹25.93350 | ₹2,593.35 |
| 250 | ₹23.26080 | ₹5,815.20 |
| 500 | ₹21.71462 | ₹10,857.31 |
| 1,000 | ₹20.48504 | ₹20,485.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹17.46620 | ₹87,331.00 |
| 10,000 | ₹16.92315 | ₹1,69,231.50 |
| 15,000 | ₹16.65827 | ₹2,49,874.05 |
| 25,000 | ₹16.37102 | ₹4,09,275.50 |
| 35,000 | ₹16.20644 | ₹5,67,225.40 |
| 50,000 | ₹16.05077 | ₹8,02,538.50 |