
SR0603JR-7T4R7L | |
|---|---|
DigiKey Part Number | 13-SR0603JR-7T4R7LTR-ND - Tape & Reel (TR) 13-SR0603JR-7T4R7LCT-ND - Cut Tape (CT) 13-SR0603JR-7T4R7LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SR0603JR-7T4R7L |
Description | RES 4.7 OHM 5% 1/4W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4.7 Ohms ±5% 0.25W, 1/4W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹21.43000 | ₹21.43 |
| 10 | ₹11.18200 | ₹111.82 |
| 25 | ₹8.90840 | ₹222.71 |
| 50 | ₹7.60400 | ₹380.20 |
| 100 | ₹6.58830 | ₹658.83 |
| 250 | ₹5.56136 | ₹1,390.34 |
| 500 | ₹4.97240 | ₹2,486.20 |
| 1,000 | ₹4.50368 | ₹4,503.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹3.54349 | ₹17,717.45 |
| 10,000 | ₹3.33792 | ₹33,379.20 |
| 15,000 | ₹3.23778 | ₹48,566.70 |
| 25,000 | ₹3.12922 | ₹78,230.50 |
| 35,000 | ₹3.06710 | ₹1,07,348.50 |
| 50,000 | ₹3.00832 | ₹1,50,416.00 |