
SR0805FR-472R2L | |
|---|---|
DigiKey Part Number | 13-SR0805FR-472R2LTR-ND - Tape & Reel (TR) 13-SR0805FR-472R2LCT-ND - Cut Tape (CT) 13-SR0805FR-472R2LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SR0805FR-472R2L |
Description | RES 2.2 OHM 1% 1/2W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2.2 Ohms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹59.64000 | ₹59.64 |
| 10 | ₹34.94500 | ₹349.45 |
| 25 | ₹29.52120 | ₹738.03 |
| 50 | ₹26.37160 | ₹1,318.58 |
| 100 | ₹23.88360 | ₹2,388.36 |
| 250 | ₹21.36196 | ₹5,340.49 |
| 500 | ₹19.90640 | ₹9,953.20 |
| 1,000 | ₹18.74809 | ₹18,748.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹15.93592 | ₹79,679.60 |
| 10,000 | ₹15.42424 | ₹1,54,242.40 |
| 15,000 | ₹15.17478 | ₹2,27,621.70 |
| 25,000 | ₹14.90417 | ₹3,72,604.25 |
| 35,000 | ₹14.74924 | ₹5,16,223.40 |
| 50,000 | ₹14.60258 | ₹7,30,129.00 |