51 Ohms ±1% 0.333W, 1/3W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR0805FR-7T51RL

DigiKey Part Number
YAG5865TR-ND - Tape & Reel (TR)
YAG5865CT-ND - Cut Tape (CT)
YAG5865DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SR0805FR-7T51RL
Description
RES 51 OHM 1% 1/3W 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
51 Ohms ±1% 0.333W, 1/3W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
SR0805FR-7T51RL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,853
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹59.64000₹59.64
10₹34.94500₹349.45
25₹29.52120₹738.03
50₹26.37160₹1,318.58
100₹23.88360₹2,388.36
250₹21.36196₹5,340.49
500₹19.90640₹9,953.20
1,000₹18.74809₹18,748.09
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹15.93592₹79,679.60
10,000₹15.42424₹1,54,242.40
15,000₹15.17478₹2,27,621.70
25,000₹14.90417₹3,72,604.25
35,000₹14.74924₹5,16,223.40
50,000₹14.60258₹7,30,129.00
Manufacturers Standard Package