
SR0805JR-071RL | |
|---|---|
DigiKey Part Number | 13-SR0805JR-071RLTR-ND - Tape & Reel (TR) 13-SR0805JR-071RLCT-ND - Cut Tape (CT) 13-SR0805JR-071RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SR0805JR-071RL |
Description | RES 1 OHM 5% 1/8W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SR0805JR-071RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹20.50000 | ₹20.50 |
| 10 | ₹10.43700 | ₹104.37 |
| 25 | ₹8.31200 | ₹207.80 |
| 50 | ₹7.08220 | ₹354.11 |
| 100 | ₹6.12230 | ₹612.23 |
| 250 | ₹5.15132 | ₹1,287.83 |
| 500 | ₹4.59220 | ₹2,296.10 |
| 1,000 | ₹4.14864 | ₹4,148.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹3.24585 | ₹16,229.25 |
| 10,000 | ₹3.05138 | ₹30,513.80 |
| 15,000 | ₹2.95654 | ₹44,348.10 |
| 25,000 | ₹2.85388 | ₹71,347.00 |
| 35,000 | ₹2.79507 | ₹97,827.45 |
| 50,000 | ₹2.73946 | ₹1,36,973.00 |