Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar

SR0805JR-0730RL | |
|---|---|
DigiKey Part Number | SR0805JR-0730RL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SR0805JR-0730RL |
Description | RES 30 OHM 5% 1/8W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 30 Ohms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SR0805JR-0730RL Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SR0805JR-7W30RL | YAGEO | 0 | SR0805JR-7W30RL-ND | ₹4.14521 | Upgrade |
| CRCW080530R0JNEA | Vishay Dale | 32,524 | 541-30ACT-ND | ₹9.45000 | Upgrade |
| CRCW080530R0JNEAHP | Vishay Dale | 9,999 | 541-30TACT-ND | ₹19.85000 | Upgrade |
| CRCW080530R0JNEB | Vishay Dale | 0 | CRCW080530R0JNEB-ND | ₹0.55269 | Upgrade |
| CRCW080530R0JNTA | Vishay Dale | 0 | CRCW080530R0JNTA-ND | ₹1.83954 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹3.29197 | ₹16,459.85 |








