
SR0805JR-7W300RL | |
|---|---|
DigiKey Part Number | 13-SR0805JR-7W300RLTR-ND - Tape & Reel (TR) 13-SR0805JR-7W300RLCT-ND - Cut Tape (CT) 13-SR0805JR-7W300RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SR0805JR-7W300RL |
Description | CHIP RESISTOR SURGE 300 OHM 5% 1 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 300 Ohms ±5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹19.57000 | ₹19.57 |
| 10 | ₹10.06400 | ₹100.64 |
| 25 | ₹7.97680 | ₹199.42 |
| 50 | ₹6.80260 | ₹340.13 |
| 100 | ₹5.87070 | ₹587.07 |
| 250 | ₹4.92396 | ₹1,230.99 |
| 500 | ₹4.38346 | ₹2,191.73 |
| 1,000 | ₹3.95481 | ₹3,954.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹3.08427 | ₹15,421.35 |
| 10,000 | ₹2.89594 | ₹28,959.40 |
| 15,000 | ₹2.80415 | ₹42,062.25 |
| 25,000 | ₹2.70474 | ₹67,618.50 |
| 35,000 | ₹2.64781 | ₹92,673.35 |
| 50,000 | ₹2.59398 | ₹1,29,699.00 |