SR0805KR-7W3K9L is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: ₹2.92097
Datasheet

Upgrade


Vishay Dale
In Stock: 11
Unit Price: ₹20.41000
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 1,124
Unit Price: ₹10.65000
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 9,881
Unit Price: ₹34.61000
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 1,940
Unit Price: ₹30.17000
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 0
Unit Price: ₹2.26784
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: ₹2.31310
Datasheet

Similar


Panasonic Electronic Components
In Stock: 5,000
Unit Price: ₹14.20000
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: ₹2.21069
Datasheet
0805-(2012-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR0805KR-7W3K9L

DigiKey Part Number
SR0805KR-7W3K9L-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SR0805KR-7W3K9L
Description
RES 3.9K OHM 10% 1/4W 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
3.9 kOhms ±10% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
SR0805KR-7W3K9L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹2.79815₹13,990.75
Manufacturers Standard Package