
SR1206FR-7W22RL | |
|---|---|
DigiKey Part Number | YAG5895TR-ND - Tape & Reel (TR) YAG5895CT-ND - Cut Tape (CT) YAG5895DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SR1206FR-7W22RL |
Description | RES 22 OHM 1% 1/2W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 22 Ohms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SR1206FR-7W22RL Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRGP1206F22R | TE Connectivity Passive Product | 14,980 | A130518CT-ND | ₹0.49000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹62.43000 | ₹62.43 |
| 10 | ₹36.80800 | ₹368.08 |
| 25 | ₹31.16120 | ₹779.03 |
| 50 | ₹27.91860 | ₹1,395.93 |
| 100 | ₹25.32800 | ₹2,532.80 |
| 250 | ₹22.70756 | ₹5,676.89 |
| 500 | ₹21.19236 | ₹10,596.18 |
| 1,000 | ₹19.98840 | ₹19,988.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹17.03533 | ₹85,176.65 |
| 10,000 | ₹16.50324 | ₹1,65,032.40 |
| 15,000 | ₹16.24375 | ₹2,43,656.25 |
| 25,000 | ₹15.96235 | ₹3,99,058.75 |
| 35,000 | ₹15.80107 | ₹5,53,037.45 |
| 50,000 | ₹15.64858 | ₹7,82,429.00 |