4.7 Ohms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR1206FR-7W4R7L

DigiKey Part Number
YAG5910TR-ND - Tape & Reel (TR)
YAG5910CT-ND - Cut Tape (CT)
YAG5910DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SR1206FR-7W4R7L
Description
RES 4.7 OHM 1% 1/2W 1206
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
4.7 Ohms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
SR1206FR-7W4R7L Models
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
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
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
In-Stock: 12,205
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹62.43000₹62.43
10₹36.80800₹368.08
25₹31.16120₹779.03
50₹27.91860₹1,395.93
100₹25.32800₹2,532.80
250₹22.70756₹5,676.89
500₹21.19236₹10,596.18
1,000₹19.98840₹19,988.40
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹17.03533₹85,176.65
10,000₹16.50324₹1,65,032.40
15,000₹16.24375₹2,43,656.25
25,000₹15.96235₹3,99,058.75
35,000₹15.80107₹5,53,037.45
50,000₹15.64858₹7,82,429.00
Manufacturers Standard Package