
SR1206JR-076R8L | |
|---|---|
DigiKey Part Number | 13-SR1206JR-076R8LTR-ND - Tape & Reel (TR) 13-SR1206JR-076R8LCT-ND - Cut Tape (CT) 13-SR1206JR-076R8LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SR1206JR-076R8L |
Description | RES 6.8 OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6.8 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SR1206JR-076R8L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹27.96000 | ₹27.96 |
| 10 | ₹14.91000 | ₹149.10 |
| 25 | ₹12.07680 | ₹301.92 |
| 50 | ₹10.43680 | ₹521.84 |
| 100 | ₹9.14150 | ₹914.15 |
| 250 | ₹7.84628 | ₹1,961.57 |
| 500 | ₹7.09518 | ₹3,547.59 |
| 1,000 | ₹6.49972 | ₹6,499.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹5.23426 | ₹26,171.30 |
| 10,000 | ₹4.97241 | ₹49,724.10 |
| 15,000 | ₹4.84480 | ₹72,672.00 |
| 25,000 | ₹4.70649 | ₹1,17,662.25 |
| 35,000 | ₹4.62727 | ₹1,61,954.45 |
| 50,000 | ₹4.55234 | ₹2,27,617.00 |