
MFR50SFTE52-2M4 | |
---|---|
DigiKey Part Number | 13-MFR50SFTE52-2M4CT-ND - Cut Tape (CT) 13-MFR50SFTE52-2M4TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MFR50SFTE52-2M4 |
Description | RES 2.4M OHM 1% 1/2W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2.4 MOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | MFR50SFTE52-2M4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.130" Dia x 0.354" L (3.30mm x 9.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹10.65000 | ₹10.65 |
10 | ₹6.92200 | ₹69.22 |
25 | ₹5.78600 | ₹144.65 |
50 | ₹5.09360 | ₹254.68 |
100 | ₹4.49910 | ₹449.91 |
250 | ₹3.84068 | ₹960.17 |
500 | ₹3.42892 | ₹1,714.46 |
1,000 | ₹3.07750 | ₹3,077.50 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | ₹2.45206 | ₹12,260.30 |
10,000 | ₹2.24743 | ₹22,474.30 |
15,000 | ₹2.14224 | ₹32,133.60 |
25,000 | ₹2.02327 | ₹50,581.75 |
35,000 | ₹1.95233 | ₹68,331.55 |
50,000 | ₹1.88306 | ₹94,153.00 |
60,000 | ₹1.84984 | ₹1,10,990.40 |
1,20,000 | ₹1.73578 | ₹2,08,293.60 |
1,25,000 | ₹1.72962 | ₹2,16,202.50 |