16 kOhms ±5% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR1206JR-7W16KL

DigiKey Part Number
13-SR1206JR-7W16KLTR-ND - Tape & Reel (TR)
13-SR1206JR-7W16KLCT-ND - Cut Tape (CT)
13-SR1206JR-7W16KLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SR1206JR-7W16KL
Description
CHIP RESISTOR SURGE 16K OHM 5% 1
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
16 kOhms ±5% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,300
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹38.21000₹38.21
10₹21.52600₹215.26
25₹17.74280₹443.57
50₹15.54340₹777.17
100₹13.82880₹1,382.88
250₹12.09180₹3,022.95
500₹11.08728₹5,543.64
1,000₹10.28960₹10,289.60
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹8.50192₹42,509.60
10,000₹8.15014₹81,501.40
15,000₹7.97859₹1,19,678.85
25,000₹7.79270₹1,94,817.50
35,000₹7.68622₹2,69,017.70
50,000₹7.58549₹3,79,274.50
Manufacturers Standard Package