
SR1206JR-7W16KL | |
|---|---|
DigiKey Part Number | 13-SR1206JR-7W16KLTR-ND - Tape & Reel (TR) 13-SR1206JR-7W16KLCT-ND - Cut Tape (CT) 13-SR1206JR-7W16KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SR1206JR-7W16KL |
Description | CHIP RESISTOR SURGE 16K OHM 5% 1 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 16 kOhms ±5% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹38.21000 | ₹38.21 |
| 10 | ₹21.52600 | ₹215.26 |
| 25 | ₹17.74280 | ₹443.57 |
| 50 | ₹15.54340 | ₹777.17 |
| 100 | ₹13.82880 | ₹1,382.88 |
| 250 | ₹12.09180 | ₹3,022.95 |
| 500 | ₹11.08728 | ₹5,543.64 |
| 1,000 | ₹10.28960 | ₹10,289.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹8.50192 | ₹42,509.60 |
| 10,000 | ₹8.15014 | ₹81,501.40 |
| 15,000 | ₹7.97859 | ₹1,19,678.85 |
| 25,000 | ₹7.79270 | ₹1,94,817.50 |
| 35,000 | ₹7.68622 | ₹2,69,017.70 |
| 50,000 | ₹7.58549 | ₹3,79,274.50 |