
SR1206KR-7W39KL | |
|---|---|
DigiKey Part Number | 13-SR1206KR-7W39KLTR-ND - Tape & Reel (TR) 13-SR1206KR-7W39KLCT-ND - Cut Tape (CT) 13-SR1206KR-7W39KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SR1206KR-7W39KL |
Description | RES 39K OHM 10% 1/2W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 39 kOhms ±10% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SR1206KR-7W39KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹26.09000 | ₹26.09 |
| 10 | ₹13.97800 | ₹139.78 |
| 25 | ₹11.29400 | ₹282.35 |
| 50 | ₹9.72860 | ₹486.43 |
| 100 | ₹8.49860 | ₹849.86 |
| 250 | ₹7.26852 | ₹1,817.13 |
| 500 | ₹6.55656 | ₹3,278.28 |
| 1,000 | ₹5.99186 | ₹5,991.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹4.80113 | ₹24,005.65 |
| 10,000 | ₹4.55298 | ₹45,529.80 |
| 15,000 | ₹4.43199 | ₹66,479.85 |
| 25,000 | ₹4.30083 | ₹1,07,520.75 |
| 35,000 | ₹4.22575 | ₹1,47,901.25 |
| 50,000 | ₹4.15470 | ₹2,07,735.00 |