
SR1210FR-7W1KL | |
|---|---|
DigiKey Part Number | 13-SR1210FR-7W1KLTR-ND - Tape & Reel (TR) 13-SR1210FR-7W1KLCT-ND - Cut Tape (CT) 13-SR1210FR-7W1KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SR1210FR-7W1KL |
Description | RES 1K OHM 1% 1W 1210 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±1% 1W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.102" W (3.10mm x 2.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹76.41000 | ₹76.41 |
| 10 | ₹46.59300 | ₹465.93 |
| 25 | ₹39.92080 | ₹998.02 |
| 50 | ₹36.04440 | ₹1,802.22 |
| 100 | ₹32.97850 | ₹3,297.85 |
| 250 | ₹29.86424 | ₹7,466.06 |
| 500 | ₹28.06016 | ₹14,030.08 |
| 1,000 | ₹26.62790 | ₹26,627.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹22.95190 | ₹1,14,759.50 |
| 10,000 | ₹22.31805 | ₹2,23,180.50 |
| 15,000 | ₹22.00898 | ₹3,30,134.70 |
| 25,000 | ₹21.67368 | ₹5,41,842.00 |
| 35,000 | ₹21.48156 | ₹7,51,854.60 |