
SR1218KK-071RL | |
|---|---|
DigiKey Part Number | 13-SR1218KK-071RLTR-ND - Tape & Reel (TR) 13-SR1218KK-071RLCT-ND - Cut Tape (CT) 13-SR1218KK-071RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SR1218KK-071RL |
Description | RES 1 OHM 10% 1W 1812 WIDE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±10% 1W Chip Resistor Wide 1812 (4532 Metric), 1218 Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SR1218KK-071RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 1812 (4532 Metric), 1218 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.181" W (3.10mm x 4.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹41.93000 | ₹41.93 |
| 10 | ₹23.39000 | ₹233.90 |
| 25 | ₹19.34560 | ₹483.64 |
| 50 | ₹17.03440 | ₹851.72 |
| 100 | ₹15.19860 | ₹1,519.86 |
| 250 | ₹13.34052 | ₹3,335.13 |
| 500 | ₹12.26886 | ₹6,134.43 |
| 1,000 | ₹11.41808 | ₹11,418.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹9.62472 | ₹38,498.88 |
| 8,000 | ₹9.22052 | ₹73,764.16 |
| 12,000 | ₹9.02343 | ₹1,08,281.16 |
| 20,000 | ₹8.80976 | ₹1,76,195.20 |
| 28,000 | ₹8.68740 | ₹2,43,247.20 |
| 40,000 | ₹8.57157 | ₹3,42,862.80 |