
SR2512FK-7W10RL | |
|---|---|
DigiKey Part Number | YAG5923TR-ND - Tape & Reel (TR) YAG5923CT-ND - Cut Tape (CT) YAG5923DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SR2512FK-7W10RL |
Description | RES 10 OHM 1% 2W 2512 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SR2512FK-7W10RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.122" W (6.35mm x 3.10mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹68.96000 | ₹68.96 |
| 10 | ₹41.28100 | ₹412.81 |
| 25 | ₹35.11240 | ₹877.81 |
| 50 | ₹31.57140 | ₹1,578.57 |
| 100 | ₹28.76650 | ₹2,876.65 |
| 250 | ₹25.92060 | ₹6,480.15 |
| 500 | ₹24.27496 | ₹12,137.48 |
| 1,000 | ₹22.96476 | ₹22,964.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹19.89824 | ₹79,592.96 |
| 8,000 | ₹19.27506 | ₹1,54,200.48 |
| 12,000 | ₹18.97104 | ₹2,27,652.48 |
| 20,000 | ₹18.64135 | ₹3,72,827.00 |
| 28,000 | ₹18.45253 | ₹5,16,670.84 |
| 40,000 | ₹18.27382 | ₹7,30,952.80 |