SR2512KK-071KL is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 7,174
Unit Price: ₹69.89000
Datasheet

Similar


Vishay Dale
In Stock: 78,233
Unit Price: ₹25.16000
Datasheet

Similar


Vishay Dale
In Stock: 1,490
Unit Price: ₹47.52000
Datasheet

Similar


Bourns Inc.
In Stock: 12,056
Unit Price: ₹41.00000
Datasheet

Similar


Bourns Inc.
In Stock: 20,336
Unit Price: ₹82.00000
Datasheet

Similar


Panasonic Industry
In Stock: 11,706
Unit Price: ₹51.25000
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: ₹15.94902
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 44,258
Unit Price: ₹20.50000
Datasheet
1 kOhms ±10% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR2512KK-071KL

DigiKey Part Number
SR2512KK-071KL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SR2512KK-071KL
Description
RES 1K OHM 10% 1W 2512
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1 kOhms ±10% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
SR2512KK-071KL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Size / Dimension
0.250" L x 0.122" W (6.35mm x 3.10mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₹7.69087₹30,763.48
Manufacturers Standard Package