
SWS08C06L03 | |
---|---|
DigiKey Part Number | 13-SWS08C06L03TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SWS08C06L03 |
Description | THYRISTOR 6V 45A 8-SOIC |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 6V Off-State Ipp TVS Thyristor 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Breakover | 15V | |
Voltage - Off State | 6V | |
Voltage - On State | 4 V | |
Current - Peak Pulse (10/1000µs) | 45 A | |
Current - Hold (Ih) | 10 mA | |
Number of Elements | 3 | |
Capacitance | 50pF | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | ₹19.28001 | ₹48,200.03 |
5,000 | ₹17.86727 | ₹89,336.35 |
7,500 | ₹17.14339 | ₹1,28,575.43 |
12,500 | ₹16.66424 | ₹2,08,303.00 |