TC122 Series 0404 (1010-Metric), Concave
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TC122-JR-070RL

DigiKey Part Number
13-TC122-JR-070RLTR-ND - Tape & Reel (TR)
13-TC122-JR-070RLCT-ND - Cut Tape (CT)
13-TC122-JR-070RLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TC122-JR-070RL
Description
RES ARRAY 2 RES ZERO OHM 0404
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.0 Ohm Jumper 62.5mW Power Per Element Isolated 2 Resistor Network/Array 0404 (1010 Metric), Concave
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
YAGEO
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit Type
Isolated
Resistance (Ohms)
0.0
Tolerance
Jumper
Number of Resistors
2
Resistor Matching Ratio
-
Resistor-Ratio-Drift
-
Number of Pins
4
Power Per Element
62.5mW
Temperature Coefficient
-
Operating Temperature
-55°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q200
Applications
DDRAM, SDRAM
Mounting Type
Surface Mount
Package / Case
0404 (1010 Metric), Concave
Supplier Device Package
-
Size / Dimension
0.039" L x 0.039" W (1.00mm x 1.00mm)
Height - Seated (Max)
0.016" (0.40mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,855
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹8.85000₹8.85
10₹2.92100₹29.21
25₹2.44320₹61.08
50₹2.14220₹107.11
100₹1.88550₹188.55
250₹1.59336₹398.34
500₹1.41278₹706.39
1,000₹1.25875₹1,258.75
5,000₹0.98293₹4,914.65
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₹0.89255₹8,925.50
20,000₹0.81584₹16,316.80
30,000₹0.77641₹23,292.30
50,000₹0.73179₹36,589.50
70,000₹0.70521₹49,364.70
1,00,000₹0.67922₹67,922.00
1,20,000₹0.66677₹80,012.40
2,40,000₹0.62399₹1,49,757.60
2,50,000₹0.62168₹1,55,420.00
Manufacturers Standard Package