
TC164-FR-07150RL | |
---|---|
DigiKey Part Number | 13-TC164-FR-07150RLTR-ND - Tape & Reel (TR) 13-TC164-FR-07150RLCT-ND - Cut Tape (CT) 13-TC164-FR-07150RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC164-FR-07150RL |
Description | RES ARRAY 4 RES 150 OHM 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 150 Ohm ±1% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Concave, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | TC164-FR-07150RL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 150 | |
Tolerance | ±1% | |
Number of Resistors | 4 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 8 | |
Power Per Element | 62.5mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Applications | DDRAM, SDRAM | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric), Concave, Long Side Terminals | |
Supplier Device Package | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹8.87000 | ₹8.87 |
10 | ₹5.50200 | ₹55.02 |
25 | ₹4.61440 | ₹115.36 |
50 | ₹4.04660 | ₹202.33 |
100 | ₹3.57620 | ₹357.62 |
250 | ₹3.04200 | ₹760.50 |
500 | ₹2.71012 | ₹1,355.06 |
1,000 | ₹2.42793 | ₹2,427.93 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | ₹1.92406 | ₹9,620.30 |
10,000 | ₹1.75918 | ₹17,591.80 |
15,000 | ₹1.67441 | ₹25,116.15 |
25,000 | ₹1.57854 | ₹39,463.50 |
35,000 | ₹1.52138 | ₹53,248.30 |
50,000 | ₹1.46554 | ₹73,277.00 |
60,000 | ₹1.43876 | ₹86,325.60 |
1,20,000 | ₹1.34681 | ₹1,61,617.20 |
1,25,000 | ₹1.34186 | ₹1,67,732.50 |