
TC164-JR-07200RL | |
|---|---|
DigiKey Part Number | 13-TC164-JR-07200RLTR-ND - Tape & Reel (TR) 13-TC164-JR-07200RLCT-ND - Cut Tape (CT) 13-TC164-JR-07200RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC164-JR-07200RL |
Description | RES ARRAY 4 RES 200 OHM 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 200 Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Concave, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | TC164-JR-07200RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 200 | |
Tolerance | ±5% | |
Number of Resistors | 4 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 8 | |
Power Per Element | 62.5mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Applications | DDRAM, SDRAM | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric), Concave, Long Side Terminals | |
Supplier Device Package | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹12.11000 | ₹12.11 |
| 10 | ₹2.33000 | ₹23.30 |
| 25 | ₹2.19920 | ₹54.98 |
| 50 | ₹1.99420 | ₹99.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹1.70884 | ₹8,544.20 |
| 10,000 | ₹1.55965 | ₹15,596.50 |
| 15,000 | ₹1.48302 | ₹22,245.30 |
| 25,000 | ₹1.39634 | ₹34,908.50 |
| 35,000 | ₹1.34465 | ₹47,062.75 |
| 50,000 | ₹1.29415 | ₹64,707.50 |
| 60,000 | ₹1.26992 | ₹76,195.20 |
| 1,20,000 | ₹1.18678 | ₹1,42,413.60 |
| 1,25,000 | ₹1.18230 | ₹1,47,787.50 |