
TC164-JR-0756KL | |
|---|---|
DigiKey Part Number | 13-TC164-JR-0756KLTR-ND - Tape & Reel (TR) 13-TC164-JR-0756KLCT-ND - Cut Tape (CT) 13-TC164-JR-0756KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC164-JR-0756KL |
Description | RES ARRAY 4 RES 56K OHM 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 56k Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Concave, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | TC164-JR-0756KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 56k | |
Tolerance | ±5% | |
Number of Resistors | 4 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 8 | |
Power Per Element | 62.5mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Applications | DDRAM, SDRAM | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric), Concave, Long Side Terminals | |
Supplier Device Package | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹4.93900 | ₹49.39 |
| 25 | ₹4.13760 | ₹103.44 |
| 50 | ₹3.63420 | ₹181.71 |
| 100 | ₹3.19630 | ₹319.63 |
| 250 | ₹2.72104 | ₹680.26 |
| 500 | ₹2.41910 | ₹1,209.55 |
| 1,000 | ₹2.16471 | ₹2,164.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹1.70884 | ₹8,544.20 |
| 10,000 | ₹1.55965 | ₹15,596.50 |
| 15,000 | ₹1.48302 | ₹22,245.30 |
| 25,000 | ₹1.39634 | ₹34,908.50 |
| 35,000 | ₹1.34465 | ₹47,062.75 |
| 50,000 | ₹1.29415 | ₹64,707.50 |